KSC2223YMTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 427
Unit Price: $0.40000
Datasheet
BCV27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2223YMTF

DigiKey Part Number
KSC2223YMTFTR-ND - Tape & Reel (TR)
KSC2223YMTFCT-ND - Cut Tape (CT)
KSC2223YMTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC2223YMTF
Description
TRANS NPN 20V 0.02A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 20 mA 600MHz 150 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KSC2223YMTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 1mA, 6V
Power - Max
150 mW
Frequency - Transition
600MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes