KA431LZTA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 1,478
Unit Price: $0.63000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.35019
Datasheet

Similar


onsemi
In Stock: 1,381
Unit Price: $0.70000
Datasheet

Similar


onsemi
In Stock: 1,739
Unit Price: $0.70000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.53000
Datasheet
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA431LZTA

DigiKey Part Number
KA431LZTAFSCT-ND - Cut Tape (CT)
KA431LZTAFSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KA431LZTA
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KA431LZTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types