HCPL0501R2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $4.38000
Datasheet

Similar


CEL
In Stock: 0
Unit Price: $1.83357
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL0501R2

DigiKey Part Number
HCPL0501R2TR-ND - Tape & Reel (TR)
HCPL0501R2CT-ND - Cut Tape (CT)
HCPL0501R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL0501R2
Description
OPTOISO 2.5KV TRANS W/BASE 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCPL0501R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
450ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 235,000
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.78000$2.78
10$1.98000$19.80
100$1.50230$150.23
500$1.29122$645.61
1,000$1.22231$1,222.31
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.90998$2,274.95
5,000$0.87065$4,353.25
7,500$0.85051$6,378.82
12,500$0.82779$10,347.38
17,500$0.81429$14,250.07
Manufacturers Standard Package