
FW389-TL-2W | |
---|---|
DigiKey Part Number | FW389-TL-2WOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW389-TL-2W |
Description | MOSFET N/P-CH 100V 2A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2A 1.8W Surface Mount 8-SOIC |
EDA/CAD Models | FW389-TL-2W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate, 4V Drive | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2A | |
Rds On (Max) @ Id, Vgs | 225mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 490pF @ 10V | |
Power - Max | 1.8W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |