FW297-TL-2W is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 221
Unit Price: $3.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.55510
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW297-TL-2W

DigiKey Part Number
FW297-TL-2WOSTR-ND - Tape & Reel (TR)
FW297-TL-2WOSCT-ND - Cut Tape (CT)
FW297-TL-2WOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FW297-TL-2W
Description
MOSFET 2N-CH 60V 4.5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 60V 4.5A 1.8W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FW297-TL-2W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate, 4V Drive
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.5A
Rds On (Max) @ Id, Vgs
58mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
14nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
750pF @ 20V
Power - Max
1.8W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,778 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,778In Stock
Ships from Flip Electronics