
FSL336LRLX | |
---|---|
DigiKey Part Number | FSL336LRLXTR-ND - Tape & Reel (TR) FSL336LRLXCT-ND - Cut Tape (CT) FSL336LRLXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSL336LRLX |
Description | IC OFFLINE SWITCH MULT TOP 7LSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 50kHz 7-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 26V | |
Duty Cycle | - | |
Frequency - Switching | 50kHz | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | 7-LSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.97000 | $2.97 |
10 | $2.18500 | $21.85 |
25 | $1.99000 | $49.75 |
100 | $1.77480 | $177.48 |
250 | $1.67216 | $418.04 |
500 | $1.61034 | $805.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.55940 | $1,559.40 |
2,000 | $1.51750 | $3,035.00 |
3,000 | $1.49650 | $4,489.50 |
5,000 | $1.47325 | $7,366.25 |
7,000 | $1.45965 | $10,217.55 |
10,000 | $1.44659 | $14,465.90 |