FQPF9N25CYDTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.70000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.73000
Datasheet
TO-220F-3 (Y-Forming)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF9N25CYDTU

DigiKey Part Number
FQPF9N25CYDTU-ND
Manufacturer
Manufacturer Product Number
FQPF9N25CYDTU
Description
MOSFET N-CH 250V 8.8A TO220F-3
Customer Reference
Detailed Description
N-Channel 250 V 8.8A (Tc) 38W (Tc) Through Hole TO-220F-3 (Y-Forming)
Datasheet
 Datasheet
EDA/CAD Models
FQPF9N25CYDTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
430mOhm @ 4.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3 (Y-Forming)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,400In Stock
Ships from Flip Electronics