FQD7P06TM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: $1.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.19000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.24000
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

FQD7P06TM

DigiKey Part Number
FQD7P06TMTR-ND - Tape & Reel (TR)
FQD7P06TMCT-ND - Cut Tape (CT)
FQD7P06TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD7P06TM
Description
MOSFET P-CH 60V 5.4A DPAK
Customer Reference
Detailed Description
P-Channel 60 V 5.4A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
451mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
295 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable