FQD5P10TM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: $1.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 478
Unit Price: $0.92000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.14000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.20000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.60000
Datasheet

Similar


Vishay Siliconix
In Stock: 3,000
Unit Price: $2.39000
Datasheet

Similar


Vishay Siliconix
In Stock: 50
Unit Price: $2.03000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $0.87472
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

FQD5P10TM

DigiKey Part Number
FQD5P10TMFSTR-ND - Tape & Reel (TR)
FQD5P10TMFSCT-ND - Cut Tape (CT)
FQD5P10TMFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD5P10TM
Description
MOSFET P-CH 100V 3.6A DPAK
Customer Reference
Detailed Description
P-Channel 100 V 3.6A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FQD5P10TM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.05Ohm @ 1.8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable