FQD19N10TM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $2.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.08000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.81000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.30000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.28000
Datasheet

Similar


STMicroelectronics
In Stock: 1,345
Unit Price: $0.87000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.95000
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

FQD19N10TM

DigiKey Part Number
FQD19N10TMTR-ND - Tape & Reel (TR)
FQD19N10TMCT-ND - Cut Tape (CT)
FQD19N10TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD19N10TM
Description
MOSFET N-CH 100V 15.6A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 15.6A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
780 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable