FQB8P10TM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: $3.56000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $5.77000
Datasheet
TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263

FQB8P10TM

DigiKey Part Number
FQB8P10TMTR-ND - Tape & Reel (TR)
FQB8P10TMCT-ND - Cut Tape (CT)
FQB8P10TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQB8P10TM
Description
MOSFET P-CH 100V 8A D2PAK
Customer Reference
Detailed Description
P-Channel 100 V 8A (Tc) 3.75W (Ta), 65W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
530mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
470 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable