FQB50N06LTM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.84000
Datasheet

Similar


Vishay Siliconix
In Stock: 653
Unit Price: $4.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 120
Unit Price: $5.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 768
Unit Price: $2.36000
Datasheet

Similar


STMicroelectronics
In Stock: 299
Unit Price: $2.94000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.29000
Datasheet

Similar


STMicroelectronics
In Stock: 1,000
Unit Price: $1.54000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $5.38000
Datasheet
TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263

FQB50N06LTM

DigiKey Part Number
FQB50N06LTMFSTR-ND - Tape & Reel (TR)
FQB50N06LTMFSCT-ND - Cut Tape (CT)
FQB50N06LTMFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQB50N06LTM
Description
MOSFET N-CH 60V 52.4A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 52.4A (Tc) 3.75W (Ta), 121W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
21mOhm @ 26.2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1630 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 121W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable