FQB11P06TM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $3.89000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $4.11000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.81000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $4.78000
Datasheet
TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263

FQB11P06TM

DigiKey Part Number
FQB11P06TMTR-ND - Tape & Reel (TR)
FQB11P06TMCT-ND - Cut Tape (CT)
FQB11P06TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQB11P06TM
Description
MOSFET P-CH 60V 11.4A D2PAK
Customer Reference
Detailed Description
P-Channel 60 V 11.4A (Tc) 3.13W (Ta), 53W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
175mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.13W (Ta), 53W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes