FPF1107 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.85000
Datasheet

Similar


Texas Instruments
In Stock: 97
Unit Price: $1.44000
Datasheet

Similar


Texas Instruments
In Stock: 82
Unit Price: $1.46000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.01000
Datasheet

Similar


Texas Instruments
In Stock: 205
Unit Price: $1.74000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.74000
Datasheet

Similar


Texas Instruments
In Stock: 854
Unit Price: $1.74000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


Texas Instruments
In Stock: 172
Unit Price: $1.80000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


Texas Instruments
In Stock: 483
Unit Price: $1.80000
Datasheet
4-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF1107

DigiKey Part Number
FPF1107TR-ND - Tape & Reel (TR)
FPF1107CT-ND - Cut Tape (CT)
FPF1107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPF1107
Description
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.2A 4-WLCSP (0.96x0.96)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.2V ~ 4V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.2A
Rds On (Typ)
35mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.96x0.96)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable