FJD3305H1TM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $1.53000
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: $1.98000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $0.40070
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.24000
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

FJD3305H1TM

DigiKey Part Number
FJD3305H1TMTR-ND - Tape & Reel (TR)
FJD3305H1TMCT-ND - Cut Tape (CT)
FJD3305H1TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FJD3305H1TM
Description
TRANS NPN 400V 4A TO-252AA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 4MHz 1.1 W Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 1A, 4A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 5V
Power - Max
1.1 W
Frequency - Transition
4MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes