FGAF40N60UFDTU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $6.54000
Datasheet

Similar


onsemi
In Stock: 17,909
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 281
Unit Price: $4.14000
Datasheet
TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGAF40N60UFDTU

DigiKey Part Number
FGAF40N60UFDTU-ND
Manufacturer
Manufacturer Product Number
FGAF40N60UFDTU
Description
IGBT 600V 40A TO-3PF
Customer Reference
Detailed Description
IGBT 600 V 40 A 100 W Through Hole TO-3PF
Datasheet
 Datasheet
EDA/CAD Models
FGAF40N60UFDTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 20A
Power - Max
100 W
Switching Energy
470µJ (on), 130µJ (off)
Input Type
Standard
Gate Charge
77 nC
Td (on/off) @ 25°C
15ns/65ns
Test Condition
300V, 20A, 10Ohm, 15V
Reverse Recovery Time (trr)
95 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3 Full Pack
Supplier Device Package
TO-3PF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 256 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

256In Stock
Ships from Flip Electronics