FDMS003N08C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $11.38000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power56
Brushless DC Motor Control | Datasheet Preview

FDMS003N08C

DigiKey Part Number
488-FDMS003N08CTR-ND - Tape & Reel (TR)
488-FDMS003N08CCT-ND - Cut Tape (CT)
488-FDMS003N08CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS003N08C
Description
MOSFET N-CH 80V 22A/147A POWER56
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 22A (Ta), 147A (Tc) 2.7W (Ta), 125W (Tc) Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.1mOhm @ 56A, 10V
Vgs(th) (Max) @ Id
4V @ 310µA
Gate Charge (Qg) (Max) @ Vgs
73 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5350 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Power56
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.38000$11.38
10$7.84800$78.48
100$6.16900$616.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.04003$15,120.09
Manufacturers Standard Package