


FDMC86106LZ-L701 | |
---|---|
DigiKey Part Number | 488-FDMC86106LZ-L701TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMC86106LZ-L701 |
Description | FET 100V 103.0 MOHM MLP33 |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.3A (Ta), 7.5A (Tc) 2.3W (Ta), 19W (Tc) Surface Mount 8-WDFNW (3.3x3.3) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 103mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFNW (3.3x3.3) | |
Package / Case |