FDMC3020DC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 0
Unit Price: $1.19000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.38000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.98000
Datasheet

Similar


Texas Instruments
In Stock: 238
Unit Price: $2.45000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.05000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.30000
Datasheet
Dual Cool ™ 33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMC3020DC

DigiKey Part Number
FDMC3020DCTR-ND - Tape & Reel (TR)
FDMC3020DCCT-ND - Cut Tape (CT)
FDMC3020DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC3020DC
Description
MOSFET N-CH 30V 17A/40A DLCOOL33
Customer Reference
Detailed Description
N-Channel 30 V 17A (Ta), 40A (Tc) 3W (Ta), 50W (Tc) Surface Mount Dual Cool ™ 33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.25mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1385 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Dual Cool ™ 33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes