FDD8770 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $1.94000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $1.53000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.14000
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD8770

DigiKey Part Number
FDD8770TR-ND - Tape & Reel (TR)
FDD8770CT-ND - Cut Tape (CT)
FDD8770DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD8770
Description
MOSFET N-CH 25V 35A TO252AA
Customer Reference
Detailed Description
N-Channel 25 V 35A (Tc) 115W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
73 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3720 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes