FDD7N60NZTM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $3.53000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.89000
Datasheet

Similar


STMicroelectronics
In Stock: 186
Unit Price: $3.98000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.68000
Datasheet

Similar


STMicroelectronics
In Stock: 218
Unit Price: $2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.26128
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

FDD7N60NZTM

DigiKey Part Number
FDD7N60NZTMTR-ND - Tape & Reel (TR)
FDD7N60NZTMCT-ND - Cut Tape (CT)
FDD7N60NZTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD7N60NZTM
Description
MOSFET N-CH 600V 5.5A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 5.5A (Tc) 90W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD7N60NZTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.25Ohm @ 2.75A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
730 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable