FDD5N50TM-WS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $1.87000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.11000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.12535
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.93000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.74000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.90000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $2.62000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $3.21000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 38
Unit Price: $1.73000
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

FDD5N50TM-WS

DigiKey Part Number
FDD5N50TM-WSTR-ND - Tape & Reel (TR)
FDD5N50TM-WSCT-ND - Cut Tape (CT)
FDD5N50TM-WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD5N50TM-WS
Description
MOSFET N-CH 500V 4A DPAK
Customer Reference
Detailed Description
N-Channel 500 V 4A (Tc) 40W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD5N50TM-WS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
640 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17,350 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17,350In Stock
Ships from Flip Electronics