FDD4N60NZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $2.11000
Datasheet

Similar


Infineon Technologies
In Stock: 300
Unit Price: $0.89000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $4.17000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.01000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.09000
Datasheet

Similar


STMicroelectronics
In Stock: 433
Unit Price: $3.32000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.05000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.47000
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

FDD4N60NZ

DigiKey Part Number
FDD4N60NZTR-ND - Tape & Reel (TR)
FDD4N60NZCT-ND - Cut Tape (CT)
FDD4N60NZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD4N60NZ
Description
MOSFET N-CH 600V 3.4A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 3.4A (Tc) 114W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 1.7A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.8 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
114W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable