FDBL0150N80 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $8.86000
Datasheet
8-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PowerDFN
Brushless DC Motor Control | Datasheet Preview

FDBL0150N80

DigiKey Part Number
FDBL0150N80TR-ND - Tape & Reel (TR)
FDBL0150N80CT-ND - Cut Tape (CT)
FDBL0150N80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDBL0150N80
Description
MOSFET N-CH 80V 300A 8HPSOF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 300A (Tc) 429W (Tj) Surface Mount 8-HPSOF
Datasheet
 Datasheet
EDA/CAD Models
FDBL0150N80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
188 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
429W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HPSOF
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.01000$8.01
10$5.51400$55.14
100$4.09410$409.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.34490$6,689.80
Manufacturers Standard Package