FDB8443 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 81
Unit Price: $3.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.11017
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.72000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.18000
Datasheet

Similar


STMicroelectronics
In Stock: 15
Unit Price: $4.07000
Datasheet
TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB8443

DigiKey Part Number
FDB8443TR-ND - Tape & Reel (TR)
FDB8443CT-ND - Cut Tape (CT)
FDB8443DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB8443
Description
MOSFET N-CH 40V 25A/120A TO263AB
Customer Reference
Detailed Description
N-Channel 40 V 25A (Ta), 120A (Tc) 188W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
185 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9310 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
188W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes