FDB070AN06A0-F085 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.12000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.72000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $3.23000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.62000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $5.20000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $4.63000
Datasheet
TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263
Driving Automotive Technology

FDB070AN06A0-F085

DigiKey Part Number
FDB070AN06A0-F085TR-ND - Tape & Reel (TR)
FDB070AN06A0-F085CT-ND - Cut Tape (CT)
FDB070AN06A0-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB070AN06A0-F085
Description
MOSFET N-CH 60V 15A TO263AB
Customer Reference
Detailed Description
N-Channel 60 V 15A (Ta) 175W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB070AN06A0-F085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
175W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes