FDB029N06 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 796
Unit Price: $10.08000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $3.77000
Datasheet

Similar


Infineon Technologies
In Stock: 130
Unit Price: $3.60000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $3.10000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $4.66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 401
Unit Price: $5.04000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $6.13000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $6.47000
Datasheet
TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB029N06

DigiKey Part Number
FDB029N06TR-ND - Tape & Reel (TR)
FDB029N06CT-ND - Cut Tape (CT)
FDB029N06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB029N06
Description
MOSFET N-CH 60V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 231W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.1mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
151 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9815 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
231W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16,133 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16,133In Stock
Ships from Rochester Electronics, LLC