FAN5702UMP08X is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $3.11000
Datasheet

Similar


Texas Instruments
In Stock: 10
Unit Price: $4.07000
Datasheet
16-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5702UMP08X

DigiKey Part Number
FAN5702UMP08XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5702UMP08X
Description
IC LED DRV RGLTR I2C 30MA 16UMLP
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C, PWM Dimming 30mA 16-UMLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FAN5702UMP08X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
1.2MHz
Dimming
I2C, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-UMLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable