FAN4860UC5X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.69000
Datasheet

Similar


Texas Instruments
In Stock: 720
Unit Price: $1.83000
Datasheet
6-WLCSP (1.23x0.88)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN4860UC5X

DigiKey Part Number
FAN4860UC5XTR-ND - Tape & Reel (TR)
FAN4860UC5XCT-ND - Cut Tape (CT)
FAN4860UC5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN4860UC5X
Description
IC REG BOOST 5V 930MA 6WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 930mA (Switch) 6-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN4860UC5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (1.23x0.88)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63576$1,907.28
6,000$0.62050$3,723.00
9,000$0.61285$5,515.65
15,000$0.60438$9,065.70
21,000$0.59943$12,588.03
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.52000$2.52
10$1.55500$15.55
25$1.30160$32.54
100$1.01540$101.54
250$0.87480$218.70
500$0.78826$394.13
1,000$0.71579$715.79
Digi-Reel®
QuantityUnit PriceExt Price
1$2.52000$2.52
* All Digi-Reel orders will add a $9.50 reeling fee.