FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDS86242
Driving Automotive Technology

FAN3217TMX-F085

DigiKey Part Number
FAN3217TMX-F085TR-ND - Tape & Reel (TR)
FAN3217TMX-F085CT-ND - Cut Tape (CT)
FAN3217TMX-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN3217TMX-F085
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN3217TMX-F085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
12ns, 9ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.57000$3.57
10$2.23500$22.35
25$1.88640$47.16
100$1.49150$149.15
250$1.29752$324.38
500$1.17818$589.09
1,000$1.07825$1,078.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.03956$2,598.90
5,000$1.01563$5,078.15
7,500$1.00366$7,527.45
12,500$0.99039$12,379.88
Manufacturers Standard Package