
ECH8420-TL-H | |
---|---|
DigiKey Part Number | ECH8420-TL-HOSTR-ND - Tape & Reel (TR) ECH8420-TL-HOSCT-ND - Cut Tape (CT) ECH8420-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8420-TL-H |
Description | MOSFET N-CH 20V 14A 8ECH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 14A (Ta) 1.6W (Ta) Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8420-TL-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2430 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-ECH | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.24100 | $12.41 |
100 | $0.82210 | $82.21 |
500 | $0.64176 | $320.88 |
1,000 | $0.58369 | $583.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.53047 | $1,591.41 |
6,000 | $0.49184 | $2,951.04 |
9,000 | $0.47216 | $4,249.44 |
15,000 | $0.46340 | $6,951.00 |