
DTC115TET1G | |
---|---|
DigiKey Part Number | 488-DTC115TET1GTR-ND - Tape & Reel (TR) 488-DTC115TET1GCT-ND - Cut Tape (CT) 488-DTC115TET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC115TET1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTC115TET1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04506 | $135.18 |
6,000 | $0.04007 | $240.42 |
9,000 | $0.03752 | $337.68 |
15,000 | $0.03466 | $519.90 |
21,000 | $0.03296 | $692.16 |
30,000 | $0.03131 | $939.30 |
75,000 | $0.02768 | $2,076.00 |
150,000 | $0.02543 | $3,814.50 |
300,000 | $0.02354 | $7,062.00 |