CPH3140-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.87000
Datasheet

Similar


Rohm Semiconductor
In Stock: 39
Unit Price: $0.87000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.24894
Datasheet

Similar


Diodes Incorporated
In Stock: 1,438
Unit Price: $1.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.62000
Datasheet
30A02CH-TL-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3140-TL-E

DigiKey Part Number
CPH3140-TL-EOSTR-ND - Tape & Reel (TR)
CPH3140-TL-EOSCT-ND - Cut Tape (CT)
CPH3140-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPH3140-TL-E
Description
TRANS PNP 100V 1A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 120MHz 900 mW Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH3140-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 40mA, 400mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 5V
Power - Max
900 mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable