CM1223-02SR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.15000
Datasheet
SOT-143-4_527AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1223-02SR

DigiKey Part Number
CM1223-02SROSTR-ND - Tape & Reel (TR)
CM1223-02SROSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CM1223-02SR
Description
TVS DIODE 3.3VWM 8.8VC SOT143
Customer Reference
Detailed Description
8.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable