
CAV4109V-GT2 | |
---|---|
DigiKey Part Number | CAV4109V-GT2OSTR-ND - Tape & Reel (TR) CAV4109V-GT2OSCT-ND - Cut Tape (CT) CAV4109V-GT2OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV4109V-GT2 |
Description | IC LED DRVR LIN PWM 175MA 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 175mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV4109V-GT2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 25V | |
Current - Output / Channel | 175mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64493 | $1,934.79 |
6,000 | $0.62949 | $3,776.94 |
9,000 | $0.62175 | $5,595.75 |
15,000 | $0.61318 | $9,197.70 |
21,000 | $0.60817 | $12,771.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.44000 | $1.44 |
10 | $1.03400 | $10.34 |
25 | $0.93120 | $23.28 |
100 | $0.81830 | $81.83 |
250 | $0.76460 | $191.15 |
500 | $0.73224 | $366.12 |
1,000 | $0.70559 | $705.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $0.99100 | $9.91 |
25 | $0.89280 | $22.32 |
100 | $0.78460 | $78.46 |
250 | $0.73308 | $183.27 |
500 | $0.70206 | $351.03 |
1,000 | $0.67651 | $676.51 |