
BAWH56WT1G | |
---|---|
DigiKey Part Number | 488-BAWH56WT1GTR-ND - Tape & Reel (TR) 488-BAWH56WT1GCT-ND - Cut Tape (CT) 488-BAWH56WT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAWH56WT1G |
Description | DIODE STANDARD 70V 200MA SC703 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BAWH56WT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-70-3 (SOT323) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09544 | $286.32 |
6,000 | $0.08594 | $515.64 |
9,000 | $0.08109 | $729.81 |
15,000 | $0.07564 | $1,134.60 |
21,000 | $0.07241 | $1,520.61 |
30,000 | $0.06927 | $2,078.10 |
75,000 | $0.06238 | $4,678.50 |
150,000 | $0.05812 | $8,718.00 |