ATP212-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 186
Unit Price: $2.35000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $1.95000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.32000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.46000
Datasheet

Similar


STMicroelectronics
In Stock: 200
Unit Price: $2.93000
Datasheet
ATPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP212-TL-H

DigiKey Part Number
869-1084-2-ND - Tape & Reel (TR)
869-1084-1-ND - Cut Tape (CT)
869-1084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATP212-TL-H
Description
MOSFET N-CH 60V 35A ATPAK
Customer Reference
Detailed Description
N-Channel 60 V 35A (Ta) 40W (Tc) Surface Mount ATPAK
EDA/CAD Models
ATP212-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
34.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1820 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ATPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes