
AR0246NPSC10SMKA1-CP2 | |
---|---|
DigiKey Part Number | 5556-AR0246NPSC10SMKA1-CP2-ND |
Manufacturer | |
Manufacturer Product Number | AR0246NPSC10SMKA1-CP2 |
Description | IMAGE SENSOR, 2.0 MP, ROLLING SH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1080V 2µm x 2µm 53-ODCSP (5.31x3.61) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2µm x 2µm | |
Active Pixel Array | 1920H x 1080V | |
Frames per Second | 60.0 | |
Voltage - Supply | 2.7V ~ 2.9V | |
Package / Case | 53-WFBGA, CSPBGA | |
Supplier Device Package | 53-ODCSP (5.31x3.61) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.44000 | $28.44 |
5 | $26.00000 | $130.00 |
10 | $25.08700 | $250.87 |
25 | $24.46440 | $611.61 |