74VHCT574AMX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $2.87000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $2.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


Texas Instruments
In Stock: 908
Unit Price: $1.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.13000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.67000
Datasheet
20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT574AMX

DigiKey Part Number
74VHCT574AMXTR-ND - Tape & Reel (TR)
74VHCT574AMXCT-ND - Cut Tape (CT)
74VHCT574AMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT574AMX
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHCT574AMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
130 MHz
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,000In Stock
Ships from Flip Electronics