74LVXC4245MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $1.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.52000
Datasheet
74LVXC3245MTCX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVXC4245MTCX

DigiKey Part Number
74LVXC4245MTCXTR-ND - Tape & Reel (TR)
74LVXC4245MTCXCT-ND - Cut Tape (CT)
74LVXC4245MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVXC4245MTCX
Description
IC TXRX NON-INVERT 5.5V 24TSSOP
Customer Reference
Detailed Description
Translator Circuit Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVXC4245MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
3-State
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 89,055 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

89,055In Stock
Ships from Rochester Electronics, LLC