74LVX245MX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.62000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.03000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.01000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.20000
Datasheet
20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX245MX

DigiKey Part Number
74LVX245MXTR-ND - Tape & Reel (TR)
74LVX245MXCT-ND - Cut Tape (CT)
74LVX245MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVX245MX
Description
IC TXRX NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVX245MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15,106 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15,106In Stock
Ships from Flip Electronics