74LVX244MX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17
Unit Price: $1.01000
Datasheet

Similar


Texas Instruments
In Stock: 606
Unit Price: $0.68000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 290
Unit Price: $1.20000
Datasheet
20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX244MX

DigiKey Part Number
74LVX244MXTR-ND - Tape & Reel (TR)
74LVX244MXCT-ND - Cut Tape (CT)
74LVX244MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVX244MX
Description
IC BUFF NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVX244MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 53,094 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13,000In Stock
Ships from Flip Electronics
40,094In Stock
Ships from Rochester Electronics, LLC