74LCXZ16244MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.24000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 321
Unit Price: $1.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.48000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.51000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.10000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.76000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCXZ16244MTDX

DigiKey Part Number
74LCXZ16244MTDXCT-ND - Cut Tape (CT)
74LCXZ16244MTDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCXZ16244MTDX
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCXZ16244MTDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types