2SK545-11D-TB-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.80000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.66000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.76000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.66000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.79000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,450
Unit Price: $0.89000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.89000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.80000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.90000
Datasheet
2SK932-24-TB-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK545-11D-TB-E

DigiKey Part Number
2SK545-11D-TB-EOSTR-ND - Tape & Reel (TR)
2SK545-11D-TB-EOSCT-ND - Cut Tape (CT)
2SK545-11D-TB-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SK545-11D-TB-E
Description
JFET N-CH 1MA SMCP
Customer Reference
Detailed Description
JFET N-Channel 1 mA 125 mW Surface Mount SMCP
EDA/CAD Models
2SK545-11D-TB-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
N-Channel
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
60 µA @ 10 V
Current Drain (Id) - Max
1 mA
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
1.7pF @ 10V
Power - Max
125 mW
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,116,000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1,116,000In Stock
Ships from Flip Electronics