2SD1624S-TD-H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $1.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.95000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $1.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 379
Unit Price: $1.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,358
Unit Price: $0.85000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,249
Unit Price: $1.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.66020
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.82000
Datasheet
SOT−89(3−LEAD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1624S-TD-H

DigiKey Part Number
2SD1624S-TD-HOSTR-ND - Tape & Reel (TR)
2SD1624S-TD-HOSCT-ND - Cut Tape (CT)
2SD1624S-TD-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1624S-TD-H
Description
TRANS NPN 50V 3A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 150MHz 500 mW Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SD1624S-TD-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 2V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,000In Stock
Ships from Rochester Electronics, LLC