TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC6017-TL-E

DigiKey Part Number
2SC6017-TL-EOSTR-ND - Tape & Reel (TR)
2SC6017-TL-EOSCT-ND - Cut Tape (CT)
2SC6017-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC6017-TL-E
Description
TRANS NPN 50V 10A TP-FA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 10 A 200MHz 950 mW Surface Mount TP-FA
EDA/CAD Models
2SC6017-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
360mV @ 250mA, 5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Power - Max
950 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.29200$12.92
* All Digi-Reel orders will add a $9.50 reeling fee.