2SC5415AE-TD-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 419
Unit Price: $0.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $11.29000
Datasheet
2SC3647S-TD-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5415AE-TD-E

DigiKey Part Number
2SC5415AE-TD-EOSTR-ND - Tape & Reel (TR)
2SC5415AE-TD-EOSCT-ND - Cut Tape (CT)
2SC5415AE-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5415AE-TD-E
Description
RF TRANS NPN 12V 6.7GHZ PCP
Customer Reference
Detailed Description
RF Transistor NPN 12V 100mA 6.7GHz 800mW Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SC5415AE-TD-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
6.7GHz
Noise Figure (dB Typ @ f)
1.1dB @ 1GHz
Gain
9dB
Power - Max
800mW
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 30mA, 5V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,049 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6,049In Stock
Ships from Flip Electronics