2SA2012-TD-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $1.72000
Datasheet

Similar


Diodes Incorporated
In Stock: 158
Unit Price: $0.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 25
Unit Price: $1.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,909
Unit Price: $1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 95
Unit Price: $2.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.36807
Datasheet

Similar


Diodes Incorporated
In Stock: 178
Unit Price: $2.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 6
Unit Price: $1.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.88000
Datasheet
2SA1416T-TD-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2012-TD-E

DigiKey Part Number
2SA2012-TD-EOSTR-ND - Tape & Reel (TR)
2SA2012-TD-EOSCT-ND - Cut Tape (CT)
2SA2012-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2012-TD-E
Description
TRANS PNP 30V 5A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 5 A 420MHz 3.5 W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SA2012-TD-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
210mV @ 30mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
3.5 W
Frequency - Transition
420MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable