2SA1419T-TD-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 30
Unit Price: $1.55000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.54000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.12187
Datasheet
2SC3647S-TD-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1419T-TD-E

DigiKey Part Number
2SA1419T-TD-EOSTR-ND - Tape & Reel (TR)
2SA1419T-TD-EOSCT-ND - Cut Tape (CT)
2SA1419T-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1419T-TD-E
Description
TRANS PNP 160V 1.5A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 160 V 1.5 A 120MHz 500 mW Surface Mount PCP
EDA/CAD Models
2SA1419T-TD-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
500 mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes