
2N7002KT7G | |
---|---|
DigiKey Part Number | 488-2N7002KT7GTR-ND - Tape & Reel (TR) 488-2N7002KT7GCT-ND - Cut Tape (CT) 488-2N7002KT7GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KT7G |
Description | MOSFET N-CH 60V 320MA SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002KT7G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 24.5 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.17200 | $1.72 |
100 | $0.06980 | $6.98 |
500 | $0.06916 | $34.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.04459 | $156.06 |
7,000 | $0.03567 | $249.69 |
10,500 | $0.03270 | $343.35 |
17,500 | $0.03228 | $564.90 |
24,500 | $0.03215 | $787.67 |
35,000 | $0.03187 | $1,115.45 |
87,500 | $0.03169 | $2,772.88 |
175,000 | $0.03019 | $5,283.25 |